描述
The M30C-FWRS-A1 is an Eaton M30 pushbutton operator designed as a 30mm flat key-operated control device with 2-position maintained operation. This operator features a compact design with a product diameter of 1.18 inches and height of 0.03 inches, weighing 0.2 lb, and is compatible with M22 contact blocks and indicating lights for flexible system integration. The device is certified to UL, CSA, and CE standards, ensuring compliance with international safety requirements. It is commonly used in industrial control panels and machinery where secure key-operated switching and maintained position functionality are required for operator safety and process control.
搜索关键词: M30CFWRSA1
规格
常见问题
M30C-FWRS-A1 是否符合 RoHS 标准?
是的,M30C-FWRS-A1 符合 RoHS 标准。
M30C-FWRS-A1 的交货期是多少?
M30C-FWRS-A1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 3
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands