E50TD1
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 600VAC 13.34N Rotary Screw Mount ...
描述
E50TD1 is a two-step convertible heavy-duty plug-in limit switch designed for CW (clockwise), CCW (counterclockwise), or both directions of operation. It features a travel to operate contacts of 10° for each step (1st and 2nd), with a 4° travel to reset contacts and 90° total travel. The switch requires 3 in-lbs force to operate contacts and provides a minimum return force of 4.5 in-oz. Constructed with a zinc die cast enclosure and standard Viton gaskets, seals, and boots, it offers exceptional chemical resistance to common coolants, cleansing agents, and hydraulic fluids. This limit switch is ideal for machine tool, automotive, waste water treatment, and other heavy-duty industrial applications requiring reliable position sensing.
搜索关键词: E50TD1
规格
常见问题
E50TD1 是否符合 RoHS 标准?
是的,E50TD1 符合 RoHS 标准。
E50TD1 的交货期是多少?
E50TD1 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands