VAWQ6-Q24-D12H
6 W, 4:1 Input Range, Single/Dual Regulated Output, 24 Pin DIP, 3000 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.23 A, 6 W, 9~36 Vdc Input Range ...
描述
Introducing the VAWQ6-Q24-D12H DC-DC Converter from CUI INC., a compact and efficient power solution ideal for a wide range of applications. This versatile converter features a 4:1 input range of 9~36 Vdc, delivering dual regulated output voltages of +12 Vdc and -12 Vdc at 0.23 A with a total power output of 6 W. Housed in a 24-pin DIP package, this converter offers 3000 Vdc isolation for enhanced safety and reliability. Perfect for powering sensitive electronic equipment, the VAWQ6-Q24-D12H is a high-quality solution for your power conversion needs.
搜索关键词: VAWQ6Q24D12H
规格
常见问题
VAWQ6-Q24-D12H 是否符合 RoHS 标准?
是的,VAWQ6-Q24-D12H 符合 RoHS 标准。
VAWQ6-Q24-D12H 的交货期是多少?
VAWQ6-Q24-D12H 的标准交货期约为 14 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands