SDI36-12-U-P5
AC/DC External Desktop (Class I) Adapter - 90 to 264 VAC Input - 12V 3A Output - 36 W - IEC 320-C14 Input / Barrel Plug Output - 59" (1.50m) Length. ...
描述
The SDI36-12-U-P5 from CUI Inc is AC/DC external desktop (Class I) adapter with IEC 320-C14 input and barrel plug (2.1mm I.D. x 5.5mm O.D. x 9.5mm) output. This 36W adapter has 12V 3A output with 90 to 264 VAC input range. The SDI36-12-U-P5 has dimensions of: 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm) and 59" (1.50m) cord length. Operating temperature range is from 0°C to 40°C.
搜索关键词: SDI3612UP5
规格
常见问题
SDI36-12-U-P5 是否符合 RoHS 标准?
是的,SDI36-12-U-P5 符合 RoHS 标准。
SDI36-12-U-P5 的交货期是多少?
SDI36-12-U-P5 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands