PDQ30-Q48-S12-D
30 W, 4:1 Input Range, Single/Dual Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12 Vdc, 2.5 A, 30 W, 18 ~ 75 Vdc ...
描述
The PDQ30-Q48-S12-D is a 30 W, 4:1 input range, single/dual regulated output, and 1500 Vdc isolated dc-dc converter. With a 12 Vdc output voltage and a current rating of 2.5 A, this converter is designed to operate with an input voltage range of 18 ~ 75 Vdc. It offers excellent electrical isolation, making it an ideal choice for applications that require reliable power conversion and protection.
搜索关键词: PDQ30Q48S12D
规格
有存货: 29
可立即发货
工厂交货期 14 周
English
中文 / 汉语
Español