MP020B-E
Crystal 2MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 500Ohm 2-Pin HC-49/U Thru-Hole Bulk ...
描述
MP020B-E is a 2.0 MHz quartz crystal oscillator designed for fundamental mode operation in a standard HC-49/U metal package. The device features a high-Q quartz resonator with a load capacitance specification and series resistance of 500 O, providing stable frequency performance across commercial and industrial applications. It operates over a temperature range of -40°C to +85°C with frequency stability of ±50 ppm and frequency tolerance of ±30 ppm. The crystal is housed in a compact metal can measuring 13.46 × 10.85 × 3.8 mm and is RoHS compliant. Common applications include wireless communications, FPGA/microcontroller timing, computer peripherals, and consumer electronics where reliable frequency reference is essential.
搜索关键词: MP020BE
规格
常见问题
MP020B-E 是否符合 RoHS 标准?
是的,MP020B-E 符合 RoHS 标准。
MP020B-E 的交货期是多少?
MP020B-E 的标准交货期约为 15 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands