4600-050LF
Feed Through Capacitor - 1.4 µF - 70 V - 15 A - 70dB @ 1GHz - X7W Temperature Coefficient - Axial; Bushing; 1 Turret Lead Package - Chassis Mount.
符合 RoHS
TRAY 包装
合规证书
描述
The 4600-050LF is feed through capacitor with dimensions: 0.385" Dia x 0.362" L (9.78mm x 9.20mm). Thread size 1/4"-28.
搜索关键词: 4600050LF
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
CTS Corporation
部件编号:
4600-050LF
计量单位:
每 Each
RoHS:
Yes
HTS:
8548000000
COO:
MX
ECCN:
EAR99
供应商标准包装:
50
封装类型:
TRAY
常见问题
4600-050LF 是否符合 RoHS 标准?
是的,4600-050LF 符合 RoHS 标准。
4600-050LF 的交货期是多少?
4600-050LF 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。
客户
还购买了
1-480426-0
This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Po...
EFB0424HD
Axial Square-40mm L x 40mm H x 20 mm W 24VDC 2 Wire Leads
142-0711-841
The 142-0711-841 is an SMA end launch jack assembly designed for board-edge mounting in RF...
4601-050LF
Feed Through Capacitor - 1.4 µF - 70 V - 15 A - 70dB @ 1GHz - X7W Temperature Coefficient ...
MRJ5480MF
Modular Connector RJ45 Jack - 8p8c (RJ45, Ethernet) - IP67 - Vertical - Solder Termination...
English
中文 / 汉语
Deutsch
Español
Nederlands