help desk software
402F3841XIAR by cts corporation
图片仅供参考 - 请查看制造商规格
CTS Corporation 授权经销商

402F3841XIAR

The 402F3841XIAR is a 38.4 MHz sub-miniature, surface-mount crystal resonator operating in fundamental mode. ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 402F3841XIAR is a sub-miniature surface-mount crystal from the CTS Model 402 series, designed to provide a precise 38.4 MHz frequency reference. It operates in fundamental mode and features a frequency tolerance of ±10 ppm at +25°C and a frequency stability of ±15 ppm over an operating temperature range of -40°C to +85°C. This high Q quartz resonator requires a 10 pF load capacitance and is housed in a hermetic ceramic package measuring 2.0 x 1.6 x 0.55 mm. Its compact size and stable performance make it ideal for a wide range of commercial and industrial applications, including IoT devices, wireless communications, and FPGA/microcontroller clocking.

搜索关键词: 402F3841XIAR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
CTS Corporation
部件编号:
402F3841XIAR
计量单位:
每 Each
RoHS:
Yes
HTS:
8541600060
COO:
TW
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
3000
封装类型:
REEL

常见问题

402F3841XIAR 是否符合 RoHS 标准?

是的,402F3841XIAR 符合 RoHS 标准。

402F3841XIAR 的交货期是多少?

402F3841XIAR 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。

有存货: 3,000

可立即发货

库存数量的起订量: 500

缺货数量的起订量: 750

工厂交货期 9 周

价格 (USD)

数量
单价
500
$0.6576
750
$0.6560
1,500
$0.4920
2,250
$0.4592
3,000 +
$0.4500

工具/3D模型

产品指南