help desk software
MAXR2U220A by crouzet control
图片仅供参考 - 请查看制造商规格
Crouzet Control 授权经销商

MAXR2U220A

Dealy On Make Timer, Multi-Timing Range 0.1 Sec To 10 Hours In One Unit ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

The MAXR2U220A is a single-voltage delay-on-make timer from the AXR2 Series designed for industrial control applications. It features a compact DIN-sized housing (48 x 48 mm) with two delayed SPDT relay outputs, multi-timing range selection from 0.1 seconds to 10 hours via front panel switches, and LED indicators for power and relay status. The timer operates on 220/240 VAC input power (±15%, 50/60 Hz) with a power consumption of 7.0 VA, and provides relay contact ratings of 10 A maximum loading at 250 VAC or 8 A at 250 VDC with a maximum power rating of 1250 VA. It delivers excellent repetition accuracy of ±0.5% at constant ambient temperature, mechanical life of 5 × 107 operations, and electrical life of 106 operations at 1250 VA resistive load. The MAXR2U220A is ideal for industrial automation, process control, and equipment sequencing where precise time delays and reliable relay switching are required.

搜索关键词: MAXR2U220A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Crouzet Control
部件编号:
MAXR2U220A
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
生命周期:
已停产

常见问题

MAXR2U220A 是否已停产?

是的,Crouzet Control 的 MAXR2U220A 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

MAXR2U220A 是否符合 RoHS 标准?

是的,MAXR2U220A 符合 RoHS 标准。

MAXR2U220A 的交货期是多少?

MAXR2U220A 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 7

可立即发货

最小订购数量: 2

价格 (USD)

数量
单价
2
$103.75
4
$99.61
14
$95.63
36
$91.80
110 +
$88.12

工具/3D模型

产品指南