描述
83581003 is a subminiature limit switch featuring a plunger actuator with changeover (SPDT) function and cable output on the left side. It offers IP67/IP69 protection with a very small size for easy integration in tight spaces and a threaded barrel attachment (M10 x 0.75) for precise settling. The switch provides an operational current of 8 A at 250 VAC, thermal current of 10 A, and operates over an ambient temperature range of -40°C to +90°C with cable output. Key mechanical characteristics include a maximum operating force of 5 N, total travel of 6 mm, and mechanical life of 105 operations. This limit switch is ideal for industrial automation and control applications requiring reliable position sensing in confined environments.
搜索关键词: 83581003
规格
常见问题
83581003 是否符合 RoHS 标准?
是的,83581003 符合 RoHS 标准。
83581003 的交货期是多少?
83581003 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands