描述
The 26546803 is an AC synchronous elapsed time indicator designed to record the "ON" time of electrical equipment and machinery for maintenance interval tracking and component life monitoring. It features a 7-digit 0.15" high display with white digits on black background for hours and red digits for decimals, a maximum capacity of 99999.99 hours, and accepts input power of 24 VAC, 110 VAC, or 220 VAC (±10%, -15%) at 60 Hz. The instrument is housed in a rugged Noryl body weighing 2 oz (60g), measures 1.89" × 1.97" (48mm × 50mm), and demonstrates vibration resistance of 5 G across the 10-2000 Hz frequency range. It is mounted on a DIN-sized (48 × 48mm) panel with bezel and is connected in parallel with monitored equipment, making it ideal for industrial applications requiring reliable uptime tracking and maintenance scheduling.
搜索关键词: 26546803
规格
常见问题
26546803 是否已停产?
是的,Crouzet Control 的 26546803 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
26546803 是否符合 RoHS 标准?
不,26546803 不符合 RoHS 标准。
26546803 的交货期是多少?
26546803 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 53
可立即发货
最小订购数量: 10
English
中文 / 汉语
Deutsch
Español
Nederlands