help desk software
E1018-1726 by crouse-hinds/cooper
Crouse-Hinds/Cooper 授权经销商

E1018-1726

Cam-Lok Single Pole Connector - 600V - 400A - 2 to 4/0 AWG ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

E1018-1726 is a yellow female insulated single pole Cam-Lok receptacle designed for reliable industrial power connectivity. This Standard Series connector features a double set screw termination and a double cam principle that provides a positive, vibration-proof connection capable of withstanding a pulling force of 1,000 lbs. The receptacle is constructed with a watertight TPE elastomeric body that is color-coded yellow for easy phase identification, and features recessed contacts protected by an insulating jacket for safety. It is rated for an operating ambient temperature range of -40°C to 105°C and is certified to UL 1691, CSA C22.2 No.1691-12, and NEMA 3R standards. Common applications include motors, generators, indoor and outdoor lighting distribution panels, and stand-by power systems.

搜索关键词: E10181726

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Crouse-Hinds/Cooper
部件编号:
E1018-1726
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

E1018-1726 是否符合 RoHS 标准?

是的,E1018-1726 符合 RoHS 标准。

E1018-1726 的交货期是多少?

E1018-1726 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 10 周

价格 (USD)

数量
单价
1
$121.00
5
$111.97
10
$107.17
20
$102.77
50
$100.03
100 +
$98.71

工具/3D模型

产品指南