help desk software
E1016-9502 by crouse-hinds/cooper
Crouse-Hinds/Cooper 授权经销商

E1016-9502

Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

E1016-9502 is a red 90° M-F-F-F three-fer tapping tee single pole connector from the Cam-Lok J-Series, designed for reliable power distribution in industrial applications. This connector features a double cam principle that provides a positive, vibration-proof connection with locked contacts capable of withstanding a pulling force of 1,000 lbs. The TPE body construction offers durability with an operating temperature range of -40°C to 105°C and is rated for 600V AC/DC with up to 400A continuous current. Listed to UL1691 and CSA certified to C22.2 No. 182.3, this connector meets NEMA 3R environmental protection standards. Common applications include motors, generators, indoor and outdoor lighting distribution panels, and stand-by power systems where reliable single pole connectivity is required.

搜索关键词: E10169502

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Crouse-Hinds/Cooper
部件编号:
E1016-9502
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

有存货: 0

工厂交货期 10 周

价格 (USD)

数量
单价
1
$309.97
3
$301.36
5
$297.23
10
$296.49
20 +
$289.31

工具/3D模型

产品指南