help desk software
E1016-1728K by crouse-hinds/cooper
Crouse-Hinds/Cooper 授权经销商

E1016-1728K

Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

E1016-1728K is a Cam-Lok J-Series single pole female insulated receptacle designed for reliable industrial power connectivity. This orange color-coded receptacle features a double set screw termination and is rated for 600 volts and 400 amps, with contacts machined from high conductivity brass for smooth sliding fit and easy locking action. The watertight elastomeric TPE body is molded from colorfast material for easy phase identification, while recessed contacts are protected by an insulating jacket that extends beyond contact ends for safety. Operating in ambient temperatures from -40°C to 105°C, the receptacle is safety insulated for direct mounting to steel panels and provides NEMA 3R protection. The "K" suffix indicates single packaged product, making it ideal for motors, generators, lighting distribution panels, and stand-by power applications.

搜索关键词: E10161728K

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Crouse-Hinds/Cooper
部件编号:
E1016-1728K
别名/又称:
E10161728K
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

E1016-1728K 是否符合 RoHS 标准?

是的,E1016-1728K 符合 RoHS 标准。

E1016-1728K 的交货期是多少?

E1016-1728K 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 10 周

价格 (USD)

数量
单价
1
$133.10
5
$123.16
10
$117.89
20
$113.04
50
$110.03
100 +
$108.58

工具/3D模型

产品指南