help desk software
E1016-1605 by crouse-hinds/cooper
Crouse-Hinds/Cooper 授权经销商

E1016-1605

Cam-Lok Single Pole Connector - 600V - 400A - 6 to 4/0 AWG ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

E1016-1605 is a Cam-Lok J-Series single pole male insulated receptacle designed for reliable industrial power connectivity. This white color-coded receptacle features a 3/4" threaded stud with 1/2"-13 stud size and a watertight elastomeric TPE body molded from colorfast material for easy phase identification. The contacts are machined from high conductivity brass providing a smooth sliding fit and easy locking action, with 1/3 of a turn assuring high pressure contact approaching 600 lbs. per sq. in. for minimum resistance. Recessed contacts are protected by an insulating jacket that extends beyond contact ends for safety, and the receptacle is safety insulated for direct mounting to steel panels. Rated for 600V and 400A with an operating temperature range of -40°C to 105°C, this connector is ideal for motors, generators, lighting distribution panels, and stand-by power applications.

搜索关键词: E10161605

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Crouse-Hinds/Cooper
部件编号:
E1016-1605
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

E1016-1605 是否符合 RoHS 标准?

是的,E1016-1605 符合 RoHS 标准。

E1016-1605 的交货期是多少?

E1016-1605 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 10 周

价格 (USD)

数量
单价
1
$87.16
5
$80.66
10
$78.32
20
$74.03
50
$72.05
100 +
$71.10

工具/3D模型

产品指南