help desk software
E1015-19 by crouse-hinds/cooper
Crouse-Hinds/Cooper 授权经销商

E1015-19

Cam-Lok Single Pole Connector - 600V - 150A - 4 to 8 AWG ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

E1015-19 is a Cam-Lok J-Series crimp vulcanized male plug designed for single pole power connectivity applications. This blue-colored connector accommodates #8-#4 AWG cable sizes and is rated for 600V AC/DC with up to 150A continuous current. The plug features high conductivity brass contacts machined for smooth sliding fit and easy locking action, with watertight neoprene insulators molded from colorfast material for phase identification. Recessed contacts are protected by an insulating jacket extending beyond contact ends for safety, and the double cam principle provides vibration-proof connections capable of withstanding 1,000 lbs pulling force. Common applications include motors, generators, indoor and outdoor lighting distribution panels, and stand-by power systems.

搜索关键词: E101519

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Crouse-Hinds/Cooper
部件编号:
E1015-19
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

E1015-19 是否符合 RoHS 标准?

是的,E1015-19 符合 RoHS 标准。

E1015-19 的交货期是多少?

E1015-19 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 10 周

价格 (USD)

数量
单价
1
$156.31
5
$151.97
10
$149.89
20
$149.52
50
$143.97
100 +
$140.28

工具/3D模型

产品指南