E1010-102
Cam-Lok Single Pole Connector - 120V - 200A - 4 to 8 AWG ...
描述
E1010-102 is a Cam-Lok F-Series single pole male plug designed for reliable industrial power connectivity applications. This solder-type connector accepts #8-4 AWG cable sizes and features a black thermoplastic insulator molded from colorfast material for easy identification. The double cam principle provides a positive, vibration-proof connection with locked contacts capable of withstanding a pulling force of 1,000 lbs. A 1/3 turn assures high pressure contact approaching 600 lbs. per sq. in., providing minimum resistance with no moving contact surfaces to eliminate arcing or burning. Common applications include motors, generators, indoor and outdoor lighting distribution panels, and stand-by power systems.
搜索关键词: E1010102
规格
常见问题
E1010-102 是否符合 RoHS 标准?
是的,E1010-102 符合 RoHS 标准。
E1010-102 的交货期是多少?
E1010-102 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands