DSD-SR30234
Horsepower-rated selector switch with 2 poles, 3 positions, and electrically isolated contacts for hazardous and non-hazardous industrial control applications. ...
描述
DSD-SR30234 is a horsepower-rated selector switch designed for industrial control in explosive, wet, and corrosive environments. It features 2 poles and 3 positions with electrically isolated contacts, providing double-throw functionality with an OFF position. The switch is rated for 30 A maximum current at 600 V, with horsepower ratings of 7.5 HP at 240 V (3-phase) and 10 HP at 480–600 V (3-phase). It complies with Class I Division 1 & 2 Groups C & D, Class II Division 1 Groups E, F & G, Class II Division 2 Groups F & G, and Class III standards, with NEMA enclosure ratings of 3, 5, 7CD, 9EFG, and 12. The front-operated design with ground-joint sealing makes it suitable for motor control, process automation, and hazardous area applications where reliable switching and isolation are essential.
搜索关键词: DSDSR30234
规格
常见问题
DSD-SR30234 是否符合 RoHS 标准?
是的,DSD-SR30234 符合 RoHS 标准。
DSD-SR30234 的交货期是多少?
DSD-SR30234 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands