TIM226K006P0X
Cap Tant Solid 22uF 6V 10% (7.24 X 4.32 X 5.71mm) Radial 5.08mm 125°C Bulk ...
描述
TIM226K006P0X is a Type TIM molded radial lead solid tantalum capacitor designed for high-density packaging applications requiring low DCL and low ESR performance. This 22 µF capacitor is rated at 6 Vdc and features a case X package with precision molded construction and a radius on the vertical edge for polarity identification. The device exhibits a maximum dissipation factor of 5% at 25°C and a maximum ripple current of 35 mA rms at 120 Hz, with a maximum leakage current of 4 µA at 125°C. Operating over a temperature range of -55°C to +125°C with proper derating, this capacitor is ideal for compact power supply designs, instrumentation, and high-density circuit boards where space efficiency and reliability are critical.
搜索关键词: TIM226K006P0X
规格
常见问题
TIM226K006P0X 是否已停产?
是的,Cornell Dubilier 的 TIM226K006P0X 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
TIM226K006P0X 是否符合 RoHS 标准?
是的,TIM226K006P0X 符合 RoHS 标准。
TIM226K006P0X 的交货期是多少?
TIM226K006P0X 的标准交货期约为 76 周。有库存的数量由 Master Electronics 发货。
有存货: 49
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands