help desk software
MMP6P47K-F by cornell dubilier
图片仅供参考 - 请查看制造商规格
Cornell Dubilier 授权经销商

MMP6P47K-F

Polyester Film Capacitor - Low Profile Axial - Non Inductive - 0.47uF ±10% - 630VDC - 12x17.5x35mm - RoHS ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

MMP6P47K-F is a Type MMP axial-leaded, metallized polyester film capacitor rated for 630 Vdc with a capacitance of 0.47 µF and ±10% tolerance (K grade). The device features non-inductive winding and self-healing capabilities, providing stability and long operational life. Dimensionally, it measures 0.473 inches (11.0 mm) in thickness, 0.689 inches (17.5 mm) in width, and 1.378 inches (35.0 mm) in length, with a lead diameter of 0.032 inches (0.8 mm) and a dV/dt rating of 0.8 V/µs. Operating across a temperature range of -55°C to 125°C with full-rated voltage at 85°C and linear derating to 50% at 125°C, this capacitor is ideal for low-profile applications requiring high voltage performance, such as precision filtering, coupling, and energy storage in industrial and electronic equipment.

搜索关键词: MMP6P47KF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier
部件编号:
MMP6P47K-F
计量单位:
每 Each
RoHS:
Yes
HTS:
8532250060
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
BAG

有存货: 454

可立即发货

制造商库存: 100   可以发货 8/14/26

最小订购数量: 10

工厂交货期 26 周 可以发货 2/1/27  

价格 (USD)

数量
单价
10
$3.99
50
$3.68
100
$3.54
300
$3.33
500
$2.91
1,000
$2.55
2,500
$2.41
5,000 +
$2.30