MLPS372M050EK0C
Aluminum Electrolytic Capacitors - Radial Leaded 3700UF50V 20% SOLE SOURCE ...
描述
MLPS372M050EK0C is a Type MLPS Flatpack aluminum electrolytic capacitor designed for high-reliability applications requiring extended operating life at elevated temperatures. This 3700 µF, 50 Vdc capacitor features a very low-profile form factor with dimensions of 1.50 inches length, 1.81 inches width, and 0.60 inches height, making it ideal for space-constrained power supply designs. The capacitor is rated for continuous operation from -55°C to +105°C and has been fully tested to 10,000 hours at rated voltage and ripple current at 105°C, with a maximum ESR of 79 mO at 25°C (120 mHz) and 62 mO at 20 kHz. Its laser-welded seal and rugged aluminum construction with stainless steel sleeve provide exceptional long-life reliability and resistance to vibration up to 10g, making it well-suited for ruggedized commercial and military-grade power supplies, industrial equipment, and demanding aerospace applications where durability and thermal stability are critical.
搜索关键词: MLPS372M050EK0C
规格
English
中文 / 汉语
Español