help desk software
MLP331M420EB0C by cornell dubilier
图片仅供参考 - 请查看制造商规格
Cornell Dubilier 授权经销商

MLP331M420EB0C

Aluminum Electrolytic Capacitors - Radial Leaded 330uF 420V 20% FLATPACK ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

MLP331M420EB0C is an ultra-low-profile Type MLP 85°C FlatpackTM aluminum electrolytic capacitor rated for 420 Vdc (530 Vdc surge) with 330 µF capacitance and ±20% tolerance. This capacitor features a compact case EB design with 3.0-inch length and 66-gram weight, delivering high-energy storage in a box-shaped form factor ideal for voltage holdup and filtering applications. With an ESR of 530 mO maximum at 25°C (120 Hz) and ripple current capability of 2.1 A at 85°C case temperature (20 kHz), the device operates reliably across a temperature range of -40°C to +85°C. The hermetically welded seal construction assures 50-year operational life at +45°C, and the flat top and bottom surfaces enable easy heatsinking to double ripple current capability. This capacitor is particularly suited for military SEM-E modules, telecom circuit packs, and computer cards where compact size, long life, and high reliability are essential.

搜索关键词: MLP331M420EB0C

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier
部件编号:
MLP331M420EB0C
计量单位:
每 Each
RoHS:
Yes
HTS:
8532220055
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
8
封装类型:
TRAY

有存货: 25

可立即发货

缺货数量的起订量: 8

工厂交货期 15 周

价格 (USD)

数量
单价
1
$159.45
3
$151.47
5
$136.32
8
$119.28
10 +
$116.89

工具/3D模型

产品指南