help desk software
MLP203M025EB0A by cornell dubilier
图片仅供参考 - 请查看制造商规格
Cornell Dubilier 授权经销商

MLP203M025EB0A

Aluminum Electrolytic Capacitors - Radial Leaded 20000uF 25V 20% FLATPACK ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

MLP203M025EB0A is an ultra-low-profile Type MLP 85°C FlatpackTM aluminum electrolytic capacitor designed for voltage holdup and filtering applications in military, telecom, and computer systems. This 20,000 µF capacitor operates at a rated voltage of 25 Vdc (30 Vdc surge) with a maximum ESR of 34 mO at 120 Hz and delivers 27 A ripple current capability at 85°C case temperature and 20 kHz. The EB case variant measures 3.0 inches in length and weighs 66 grams, featuring a hermetically welded seal that assures 50-year operational life at +45°C. The capacitor's flat top and bottom surfaces enable efficient heatsinking to double ripple current capability, making it ideal for high-energy storage applications requiring compact form factors and extended reliability in demanding environments.

搜索关键词: MLP203M025EB0A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier
部件编号:
MLP203M025EB0A
计量单位:
每 Each
RoHS:
Yes
HTS:
8532220055
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
8
封装类型:
TRAY

有存货: 28

可立即发货

库存数量的起订量: 2

缺货数量的起订量: 2

工厂交货期 15 周

价格 (USD)

数量
单价
2
$264.75
5
$264.09
10
$263.43
20
$139.46
30
$98.14
40 +
$96.18

工具/3D模型

产品指南