MLP111M450EK0A
FlatPack Tabbed ALUMINUM ELECTROLYTIC CAPACITOR MLP 450V 110muF ±20% 1.500Lx1.750W 38.10mmx44.45mm ...
描述
The Cornell Dubilier MLP111M450EK0A is a high-performance aluminum electrolytic capacitor that is designed for demanding applications where long life and reliability are critical. This capacitor features a capacitance of 110uF, a voltage rating of 450V, and an extended temperature range for operation in a variety of challenging environments. With its compact size and robust construction, the MLP111M450EK0A is ideal for use in power supplies, motor drives, industrial equipment, and other high-voltage applications. Trust Cornell Dubilier for quality capacitors that deliver superior performance and durability.
搜索关键词: MLP111M450EK0A
规格
有存货: 44
可立即发货
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 15 周
English
中文 / 汉语
Español