help desk software
MC12FD680J-F by cornell dubilier
图片仅供参考 - 请查看制造商规格
Cornell Dubilier 授权经销商

MC12FD680J-F

Mica Multilayer RF Capacitors - SMD - 68pf (+/-) 5% - 500VDC - 25ppm/°C - 1210 - RoHS ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

MC12FD680J-F is a multilayer RF mica chip capacitor designed for high-frequency, high-power applications. It features a capacitance of 68 pF with ±5% tolerance and a rated voltage of 500 Vdc, housed in a 1210 case size with dimensions of 3.2 mm x 2.5 mm and a maximum height of 2.0 mm. The capacitor operates over a temperature range of -55°C to +125°C and utilizes a natural mica dielectric that maintains high-Q performance at UHF/VHF frequencies with a dV/dt rating of 20,000 V/µs. Its rugged construction is free from thermal cracking and compatible with FR4 boards, exceeding the 2 mm bend test. Common applications include MRI coils and generators, RF instruments, power amplifiers, tuned LCR circuits, and mobile radio systems.

搜索关键词: MC12FD680JF

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier
部件编号:
MC12FD680J-F
计量单位:
每 Each
RoHS:
Yes
HTS:
8532290020
COO:
JP
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
BAG
电容值:
68 pF
系列:
MC
径向引脚间距:
N/R
引脚直径:
N/R
结构:
Flat
尺寸:
3.2 x 2.5 x 2(Max) mm

有存货: 3,595

可立即发货

最小订购数量: 100

工厂交货期 21 周

价格 (USD)

数量
单价
60
$2.49
300
$2.34
500
$1.71
1,000
$1.44
2,500
$1.36
5,000
$1.30
7,500
$1.25
10,000 +
$1.23

工具/3D模型

产品指南