help desk software
CDV19FF202JO3F by cornell dubilier
图片仅供参考 - 请查看制造商规格
Cornell Dubilier 授权经销商

CDV19FF202JO3F

Mica Capacitor - Standard Dipped - 2000pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

CDV19FF202JO3F is a standard dipped silvered mica capacitor manufactured by Cornell Dubilier, designed for precision timing and close tolerance applications requiring stable capacitance over a wide temperature range. This capacitor features a capacitance value of 200 pF with a rated voltage of 2000 Vdc, meeting EIA RS153B dimensional specifications. The unit exhibits excellent stability characteristics with an operating temperature range of -55°C to +150°C, a minimum dV/dt pulse capability of 100,000 V/µs, and a capacitance tolerance of ±5% (J-grade). The physical dimensions are 0.77 inches (19.6 mm) in length, 0.86 inches (21.8 mm) in height, 0.25 inches (6.4 mm) in thickness, with a lead spacing of 0.438 inches (11.1 mm) and lead diameter of 0.040 inches (1.0 mm). These capacitors are widely used in high-voltage timing circuits, precision instrumentation, and applications demanding reliable performance across extended temperature ranges.

搜索关键词: CDV19FF202JO3F

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier
部件编号:
CDV19FF202JO3F
计量单位:
每 Each
RoHS:
Yes
HTS:
8532290020
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
封装类型:
BAG

有存货: 100

可立即发货

制造商库存: 1,200   可以发货 8/10/26

最小订购数量: 5

工厂交货期 12 周 可以发货 10/19/26  

价格 (USD)

数量
单价
5
$10.14
25
$9.92
50
$9.82
100
$8.02
250
$7.76
500
$7.21
1,000 +
$6.48

工具/3D模型

产品指南