help desk software
CDV16FF301JO3F by cornell dubilier
图片仅供参考 - 请查看制造商规格
Cornell Dubilier 授权经销商

CDV16FF301JO3F

Mica Capacitor - Snubber & RF Applications - 300pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

CDV16FF301JO3F is a Type CDV16 mica capacitor rated at 300 pF, engineered for snubber and RF applications requiring high dV/dt capability and resonance-free performance. This capacitor features a dV/dt rating of 275,000 V/µs, enabling it to withstand unlimited pulses while maintaining controlled performance through 1 GHz. The device exhibits a peak current rating of 825 amps and handles high continuous RMS current at frequencies up to 30 MHz, making it suitable for pulse applications, RF circuits, and CATV systems. With its compact form factor and superior performance characteristics compared to alternative technologies, the CDV16FF301JO3F provides cost-effective and reliable filtering for demanding high-frequency and high-power applications.

搜索关键词: CDV16FF301JO3F

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier
部件编号:
CDV16FF301JO3F
计量单位:
每 Each
RoHS:
Yes
HTS:
8532290020
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
封装类型:
BAG

有存货: 500

发货 today, 输入设置值。

制造商库存: 500   可以发货 8/17/26

最小订购数量: 50

多项: 50

工厂交货期 12 周 可以发货 10/29/26  

价格 (USD)

数量
单价
50
$2.16
100
$2.08
250
$1.97
500
$1.89
1,000
$1.68
2,500
$1.30
5,000
$1.23
7,500 +
$1.19

工具/3D模型

产品指南