BLH335K701A052
Harsh Enviroment DC Link Capacitor - 3.3uF ±10% - 700VDC - +105°C - AEC-Q200 - 2 Leads ...
描述
BLH335K701A052 is a Type BLH DC link capacitor engineered for harsh environment applications requiring high reliability and performance. This capacitor features a 5 µF capacitance with a 700 Vdc rated voltage, delivering 26 mO equivalent series resistance at 10 kHz and supporting 2.5 A RMS ripple current at 70 kHz. The device incorporates self-healing technology and low-loss construction, with thermal characteristics of 55.5 °C/W and a typical ESL of 60 V/µs. Qualified to automotive-grade AEC-Q200 standards and tested for 1,500 hours at 85 °C / 85% relative humidity with rated voltage applied, this capacitor is ideal for power electronics, renewable energy systems, and industrial applications where durability and thermal stability are critical.
搜索关键词: BLH335K701A052
规格
有存货: 550
发货 today, 输入设置值。
最小订购数量: 75
工厂交货期 26 周
English
中文 / 汉语
Español