help desk software
BLH306K901C064 by cornell dubilier
图片仅供参考 - 请查看制造商规格
Cornell Dubilier 授权经销商

BLH306K901C064

Harsh Enviroment DC Link Capacitor - 30uF ±10% - 900VDC - +105°C - AEC-Q200 - 4 Leads ...

查看数据表 询问数据表
符合 RoHS
CARTON 包装
附件
请求编程报价
合规证书

描述

BLH306K901C064 is a Type BLH DC link capacitor designed for harsh environments, featuring advanced construction and self-healing technology to meet demanding automotive and industrial applications. The capacitor has a capacitance of 55 µF with ±10% tolerance and is rated for 900 VDC operation, with an operating temperature range of -40°C to 105°C and voltage derating of 1.35% per °C above 85°C. It exhibits an ESR of 5.5 mO at 10 kHz, thermal resistance of 8.1 °C/W, and a peak current capability of 575 A, with dimensions of 50 mm (L) × 35 mm (H) × 37.5 mm (D) and a lead pitch of 20.3 mm. The device is qualified to AEC-Q200 automotive standards and has been tested for 1,500 hours at 85°C/85% relative humidity with rated voltage applied, providing superior reliability compared to competitive alternatives. This capacitor is ideal for DC link filtering in power conversion systems, renewable energy inverters, and electric vehicle powertrains where high reliability and performance in harsh thermal and humidity conditions are essential.

搜索关键词: BLH306K901C064

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier
部件编号:
BLH306K901C064
计量单位:
每 Each
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
25
封装类型:
CARTON

有存货: 75

可立即发货

最小订购数量: 15

工厂交货期 26 周

价格 (USD)

数量
单价
15
$10.41
50
$10.12
100
$9.81
250
$9.41
500
$6.62
1,000
$6.40
2,500 +
$6.17

工具/3D模型

产品指南