help desk software
BLH106K901B084 by cornell dubilier
图片仅供参考 - 请查看制造商规格
Cornell Dubilier 授权经销商

BLH106K901B084

Harsh Enviroment DC Link Capacitor - 10uF ±10% - 900VDC - +105°C - AEC-Q200 - 4 Leads ...

查看数据表 询问数据表
符合 RoHS
CARTON 包装
附件
请求编程报价
合规证书

描述

BLH106K901B084 is a 10 µF, 900 VDC DC link capacitor engineered for harsh environments, featuring advanced construction and self-healing technology. The capacitor exhibits an equivalent series resistance (ESR) of 11.5 mO at 10 kHz, a thermal resistance of 9.6 °C/W, and a typical equivalent series inductance (ESL) of 30 nH, enabling efficient energy storage and low-loss operation. It supports a ripple current of 9.5 A at 70 °C and a peak current of 350 A, with a voltage rise rate (dv/dt) of 35 V/µs. The device is qualified to AEC-Q200 automotive standards and has been tested for 1,500 hours at 85 °C / 85% relative humidity with rated voltage applied, making it suitable for demanding automotive and industrial power conversion applications requiring high reliability and performance in extreme conditions.

搜索关键词: BLH106K901B084

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier
部件编号:
BLH106K901B084
计量单位:
每 Each
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
56
封装类型:
CARTON

有存货: 560

发货 today, 输入设置值。

最小订购数量: 30

工厂交货期 26 周

价格 (USD)

数量
单价
30
$5.31
112
$5.10
280
$4.81
504
$4.63
1,008
$3.24
2,520
$3.04
5,040
$2.93
7,504 +
$2.92

工具/3D模型

产品指南