help desk software
BLH106K112B094 by cornell dubilier
图片仅供参考 - 请查看制造商规格
Cornell Dubilier 授权经销商

BLH106K112B094

The BLH106K112B094 is a 10 µF, 1100 Vdc, AEC-Q200 qualified DC Link capacitor designed for use in harsh environments. ...

查看数据表 询问数据表
符合 RoHS
CARTON 包装
附件
请求编程报价
合规证书

描述

The BLH106K112B094 is a Type BLH DC Link capacitor specifically engineered for high-stress applications in harsh environments. It offers a capacitance of 10 µF with a rated voltage of 1100 Vdc and a ±10% tolerance. Key performance characteristics include a low ESR of 8.5 mΩ at 10 kHz, an RMS current rating of 15 A at 70°C, and a typical ESL of 30 nH. Being qualified to AEC-Q200 and tested for 1500 hours at 85°C/85% RH, this self-healing, low-loss capacitor is ideal for demanding automotive and industrial power systems that require high reliability and a long operational life.

搜索关键词: BLH106K112B094

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier
部件编号:
BLH106K112B094
计量单位:
每 Each
RoHS:
Yes
HTS:
8532250070
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
49
封装类型:
CARTON

有存货: 98

可立即发货

制造商库存: 121   可以发货 8/10/26

最小订购数量: 49

多项: 49

工厂交货期 26 周 可以发货 1/27/27  

价格 (USD)

数量
单价
49
$6.02
98
$5.79
147
$5.66
294
$5.43
539
$5.24
1,029
$3.67
2,548
$3.46
5,047 +
$3.39

工具/3D模型

产品指南