help desk software
944U700K142ACM by cornell dubilier
图片仅供参考 - 请查看制造商规格
Cornell Dubilier 授权经销商

944U700K142ACM

Polypropylene DC Link Capacitor - 70uF ±10% - 1400 VDC - +85°C - 64mm x 84.5mm Dia - Terminals: M8 Stud ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The CORNELL DUBILIER part 944U700K142ACM is a high-quality capacitor specifically designed for industrial and electronic applications. With a capacitance of 70uF and a voltage rating of 1400V, this film capacitor offers excellent performance and reliability. It has a tolerance of 10%, ensuring accurate and precise operation. The capacitor is housed in a robust and durable plastic can, making it suitable for a wide range of environments. It features a convenient screw mount design for easy installation and secure mounting. With a temperature rating of 85°C, this capacitor can withstand high operating temperatures without any compromise in performance. Overall, the CORNELL DUBILIER 944U700K142ACM capacitor is an ideal choice for applications that require reliable and efficient energy storage and voltage regulation.

搜索关键词: 944U700K142ACM

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier
部件编号:
944U700K142ACM
计量单位:
每 Each
RoHS:
Yes
HTS:
8532250080
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BOX
介电材料:
PP
电压:
1400 VDC
电容值:
70 uF
公差:
10 %
安装方式:
Screw Mount
端接方式:
Screw Terminal
尺寸:
84.5 x 64 mm

FREQUENTLY ASKED QUESTIONS

Is 944U700K142ACM RoHS compliant?

Yes, 944U700K142ACM is RoHS compliant.

What is the lead time for 944U700K142ACM?

The standard lead time for 944U700K142ACM is approximately 16 days. In-stock quantities ship from Master Electronics.

有存货: 0

缺货数量的起订量: 6

工厂交货期 16 周

价格 (USD)

数量
单价
6
$161.04
12
$99.10
18
$78.46
24 +
$76.89

工具/3D模型

产品指南