381LX472M035J012
Aluminum Electrolytic Capacitor - 4700uF ±20% - 35V - 105°C - Through Hole Snap-In - 25mm x 25mm Dia. ...
描述
381LX472M035J012 is a 105°C high ripple snap-in aluminum electrolytic capacitor from Cornell Dubilier's Type 381LX series. It features a capacitance of 4700 µF at 35 Vdc rated voltage with ±20% tolerance, operating over a temperature range of -40°C to +105°C. The capacitor offers an endurance life of 3000 hours at full load at 105°C and is designed with a 2-pin snap-in configuration. This capacitor is ideal for demanding switching power supply input/output circuits and motor-drive bus capacitor applications where high ripple current capability and long life are essential.
搜索关键词: 381LX472M035J012
规格
常见问题
381LX472M035J012 是否符合 RoHS 标准?
是的,381LX472M035J012 符合 RoHS 标准。
381LX472M035J012 的交货期是多少?
381LX472M035J012 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
有存货: 949
发货 today, 输入设置值。
制造商库存: 2,836 可以发货 10/19/26
最小订购数量: 100
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100
工厂交货期 28 周 可以发货 4/19/27
English
中文 / 汉语
Deutsch
Español
Nederlands