381LR271M400K032 by cornell dubilier
图片仅供参考 - 请查看制造商规格
Cornell Dubilier 授权经销商

381LR271M400K032

Aluminum Electrolytic Capacitor - 270uF ±20% - 400V - 105°C - Through Hole Snap-In - 35mm x 30mm Dia. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

381LR271M400K032 is a 270 µF, 400 Vdc snap-in aluminum electrolytic capacitor from Cornell Dubilier's Type 381LR series, designed for ultra-high ripple current applications. It features a maximum ESR of 0.737 ohms at 120 Hz and 0.332 ohms at 20 kHz, with ripple current ratings of 1.22 A at 120 Hz and 1.71 A at 20 kHz at 105°C. The capacitor operates over a temperature range of -25°C to +105°C and has a nominal size of 30 x 30 mm with ±20% capacitance tolerance. With an endurance life of 3000 hours at full load at 105°C and extremely low ESR values, this capacitor is ideal for motor drive bus capacitors and UPS bus capacitors where high ripple current handling is critical.

搜索关键词: 381LR271M400K032

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Cornell Dubilier
部件编号:
381LR271M400K032
计量单位:
每 Each
RoHS:
Yes
HTS:
8532220040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
80
封装类型:
BOX

常见问题

381LR271M400K032 是否符合 RoHS 标准?

是的,381LR271M400K032 符合 RoHS 标准。

381LR271M400K032 的交货期是多少?

381LR271M400K032 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。

有存货: 2,290

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 280

工厂交货期 28 周

价格 (USD)

数量
单价
5
$11.39
50
$11.36
100
$11.33
280
$11.30
560
$5.99
840
$4.21
1,120 +
$4.13