CG501U150R3C
The CG501U150R3C is a screw terminal aluminum electrolytic capacitor with a capacitance of 500 µF and a voltage rating of 150 Vdc. ...
描述
The CG501U150R3C is a Type CG screw terminal aluminum electrolytic capacitor designed for high reliability. It offers a capacitance of 500 µF with a tolerance of -10% to +75% and a working voltage of 150 Vdc. This component features a low ESR of 0.110 Ω at 120 Hz and can handle a maximum ripple current of 3.7 A at 85 °C. With an operating temperature range of -40 °C to +85 °C and a rated life of 2000 hours, it is well-suited for power supply filtering and energy storage applications requiring long life and robust performance.
搜索关键词: CG501U150R3C
规格
常见问题
CG501U150R3C 是否符合 RoHS 标准?
是的,CG501U150R3C 符合 RoHS 标准。
CG501U150R3C 的交货期是多少?
CG501U150R3C 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands