RJD2440ST1
Rechargeable LI-ION Coin Cell - 3.7VDC - 150mAh - 24.5mm Dia x 4.3mm - Leads ...
描述
RJD2440ST1 is a rechargeable lithium-ion coin cell battery designed for memory backup and power supply in wearable electronic and IoT devices. It features a nominal voltage of 3.7 VDC (operating range 4.2 VDC to 3.0 VDC) with a nominal capacity of 150 mAh and minimum capacity of 140 mAh. The cell employs a graphite anode and lithium nickel manganese cobalt oxide cathode, supporting standard discharge currents of 28 mA and maximum discharge currents of 280 mA, with a maximum internal resistance of 800 mO. It charges via constant current/constant voltage (CCCV) method at 4.2 VDC ± 0.03 V with a charging current of 0.5 CA and charging time under 3.0 hours. The battery operates reliably across -20°C to +60°C and is certified to UL1642 (MH28281), making it suitable for long-life, high-power applications requiring compact form factors and reliable performance in portable electronics.
搜索关键词: RJD2440ST1
规格
常见问题
RJD2440ST1 是否符合 RoHS 标准?
是的,RJD2440ST1 符合 RoHS 标准。
RJD2440ST1 的交货期是多少?
RJD2440ST1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 20
发货 today, 输入设置值。
购买全部 20 个现货或常规最小订购数量 30
仅库存批次: 20
最小订购数量: 30
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 30
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands