EKXJ451ELL470ML25S
Cap Aluminum Lytic 47uF 450V 20% (16 X 25mm) Radial 7.5mm 500mA 12000h 105C Automotive Bulk ...
描述
The CHEMI-CON part EKXJ451ELL470ML25S is a high-quality electrolytic capacitor designed for demanding applications that require excellent reliability and performance. This capacitor has a capacitance of 470µF and an operating voltage of 25V, making it suitable for a wide range of electronic circuits and power supply applications.The EKXJ451ELL470ML25S features a low equivalent series resistance (ESR) and leakage current, ensuring efficient and stable operation. It has a compact and durable design, with a high-temperature operating range of -55°C to +105°C, making it ideal for use in harsh environments.With its long lifespan and outstanding electrical characteristics, the EKXJ451ELL470ML25S capacitor is a reliable choice for professionals in various industries, including automotive, telecommunications, industrial automation, and more. Trust in CHEMI-CON's reputation for producing high-quality capacitors to deliver exceptional performance and longevity in your applications.
搜索关键词: EKXJ451ELL470ML25S
规格
常见问题
EKXJ451ELL470ML25S 是否符合 RoHS 标准?
是的,EKXJ451ELL470ML25S 符合 RoHS 标准。
EKXJ451ELL470ML25S 的交货期是多少?
EKXJ451ELL470ML25S 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands