EKXJ421ELL470MM20S
Cap Aluminum Lytic 47uF 420V 20% (18 X 20mm) Radial 7.5mm 480mA 10000h 105C Automotive Bulk ...
描述
The CHEMI-CON EKXJ421ELL470MM20S is a high-quality aluminum electrolytic capacitor designed to deliver reliable performance in a wide range of electronic applications. This radial-lead capacitor features a capacitance of 470µF with a voltage rating of 420V, making it ideal for use in power supply circuits, energy storage systems, and other demanding environments. The component boasts a compact design with a 20mm diameter and 40mm height, optimizing space efficiency without compromising capacity.Engineered for durability, this capacitor supports a long lifespan and stable electrical characteristics even under high-ripple current conditions. Its low impedance and high-temperature tolerance ensure excellent endurance, making it suitable for industrial, commercial, and consumer electronics. Whether you're designing a new product or repairing an existing one, the CHEMI-CON EKXJ421ELL470MM20S offers the reliability and performance that discerning engineers and technicians demand.
搜索关键词: EKXJ421ELL470MM20S
规格
常见问题
EKXJ421ELL470MM20S 是否符合 RoHS 标准?
是的,EKXJ421ELL470MM20S 符合 RoHS 标准。
EKXJ421ELL470MM20S 的交货期是多少?
EKXJ421ELL470MM20S 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands