描述
SW960330 is a solid-state motor reverser designed to start and reverse the direction of three-phase asynchronous motors using two-phase switching with four thyristor switches (2 legs). The device mounts directly on DIN rail and features thyristors rated at 1600V peak voltage with a maximum semiconductor current of 50 A rms, enabling control of motors with a nominal current rating of 4.5 A rms (approximately 1.5 kW at 400 VAC). The relay incorporates high-immunity solid-state components without REED switches, comprehensive protections including RC and VDR networks, interlocking logic, and reversing time delays. This product is ideal for industrial motor control applications requiring reliable direction reversal with built-in protection against simultaneous control commands and transient voltage spikes.
搜索关键词: SW960330
规格
常见问题
SW960330 是否符合 RoHS 标准?
是的,SW960330 符合 RoHS 标准。
SW960330 的交货期是多少?
SW960330 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands