help desk software
SO887060 by celduc
Image is representational - see mfr. specs

SO887060

Celduc

SSR 75A - 24-690VAC - Control 3.5-32VDC - LED - Regulated Input - IP20 ...

符合 RoHS 规定
CARTON 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

SO887060 is a single-phase synchronous zero-cross solid state relay designed for most types of AC loads. It features back-to-back thyristors with TMS2 (Thermo Mechanical Stress Solution) technology providing long lifetime expectancy, with output ratings of 24–690VAC at 75A and a peak voltage of 1600V. The control input operates over a wide range of 3.5–32VDC with regulated input current limiting, green LED visualization, and integrated input over-voltage protection via transil clamping at 36V. The relay provides 4000VRMS input-to-output isolation, operates across ambient temperatures from -40°C to +100°C, and includes IP20 protection with removable flaps. It is commonly used in industrial power switching applications including resistive loads, lamp circuits, and motor control, where reliable synchronous switching and thermal management via heatsink mounting are essential.

Search Keywords: SO887060

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Celduc
部件编号:
SO887060
计量单位:
Per Each
RoHS:
Yes
HTS:
8536507000
COO:
FR
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
19
Package Type:
CARTON

有存货: 15

可立即发货

工厂交货期 9 周

PRICE (USD)

数量
Unit Price
1
$93.01
5
$89.42
19
$85.75
38
$84.66
57
$84.45
114 +
$84.14

Tools/3D Models

产品指南