UA18CAD22PPTI by carlo gavazzi
图片仅供参考 - 请查看制造商规格
Carlo Gavazzi 授权经销商

UA18CAD22PPTI

A diffuse ultrasonic sensor in a cylindrical M18 housing, featuring two PNP digital outputs and a sensing range of 200 to 2200 mm. ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

The UA18CAD22PPTI is a self-contained, multi-function diffuse ultrasonic sensor designed for distance measurement. It operates on a 15 to 30 VDC supply and provides a sensing distance from 200 mm to 2200 mm with a repeatability of 0.5%. The sensor features two configurable PNP switching outputs that can be set for normal switching or adjustable hysteresis via a simple push-button teach-in function. Housed in a robust, cylindrical M18 PBT enclosure with an IP67 protection rating, it includes protection against short-circuits, reverse polarity, and overvoltage. Its microprocessor-controlled and digitally filtered electronics make it ideal for precise level control in various vessels and for reliable object detection in industrial environments.

搜索关键词: UA18CAD22PPTI

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Carlo Gavazzi
部件编号:
UA18CAD22PPTI
计量单位:
每 Each
RoHS:
Yes
HTS:
85365080
COO:
IT
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5
封装类型:
EACH

常见问题

UA18CAD22PPTI 是否符合 RoHS 标准?

是的,UA18CAD22PPTI 符合 RoHS 标准。

UA18CAD22PPTI 的交货期是多少?

UA18CAD22PPTI 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 2

工厂交货期 11 周

价格 (USD)

数量
单价
2
$414.96
3
$340.48
4
$303.24
5 +
$297.18

工具/3D模型

产品指南