UA18CAD09PPM1TI
A diffuse ultrasonic sensor in a cylindrical M18 housing with a sensing range of 100-900 mm, dual PNP outputs, and an M12 plug connector. ...
描述
The UA18CAD09PPM1TI is a self-contained, multi-function diffuse ultrasonic sensor designed for non-contact distance measurement. It features a sensing range of 100 mm to 900 mm with a blind zone of 100 mm and operates on a 15 to 30 VDC power supply. This model provides two configurable PNP switching outputs and is housed in a rugged PBT enclosure with an IP67 protection rating. Setup is simplified via a push-button teach-in function, and its microprocessor-controlled electronics make it ideal for level control tasks and precise object detection in industrial applications.
搜索关键词: UA18CAD09PPM1TI
规格
常见问题
UA18CAD09PPM1TI 是否符合 RoHS 标准?
是的,UA18CAD09PPM1TI 符合 RoHS 标准。
UA18CAD09PPM1TI 的交货期是多少?
UA18CAD09PPM1TI 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands