SPDE241201
Power Supply (AC-DC ) , 24 VDC, 120 W, DIN Rail Mount, SPDE Series | Carlo Gavazzi Inc. SPDE241201 ...
描述
The SPD24901L is a compact 90W switching power supply designed for DIN rail mounting. It provides a 24VDC output with a rated current of 3.8A and features a typical efficiency of 85%. This unit accepts a wide input voltage range of 90-264VAC or 120-375VDC. Key features include short circuit protection, PFC standard compliance, and LED indicators for DC power ON and DC low status. Housed in a compact plastic enclosure, it is approved for use in hazardous environments (Class I Div 2) and is ideal for various industrial applications.
搜索关键词: SPDE241201
规格
常见问题
SPDE241201 是否已停产?
是的,Carlo Gavazzi 的 SPDE241201 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 SPDE241201?
SPDE241201 的推荐替代产品是 Carlo Gavazzi 的 SPD24901,可从 Master Electronics 购买。
SPDE241201 是否符合 RoHS 标准?
是的,SPDE241201 符合 RoHS 标准。
SPDE241201 的交货期是多少?
SPDE241201 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands