RZHT
Thermal Interface Products THERMAL PAD FOR RZ (PACK OF 10) ...
BESCHRIJVING
RZHT is a graphite thermal pad designed for the RZ3 series of solid state relays, featuring adhesive on one side for secure mounting to the relay housing. The pad measures 70 x 77 x 0.25 mm and provides efficient thermal interface between the SSR and heatsink to improve heat dissipation and thermal management. With a thickness of 0.25 mm and graphite composition, it offers reliable thermal conductivity to reduce junction temperatures and enhance relay performance under high-load conditions. The RZHT is supplied in packing quantities of 10 pieces, making it suitable for production and maintenance applications where thermal management of RZ3 series relays is critical.
Zoekwoorden: RZHT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RZHT RoHS-conform?
Ja, RZHT is RoHS-conform.
Wat is de levertijd voor RZHT?
De standaard levertijd voor RZHT is ongeveer 14 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Verzending today, als u bestelt in
Fabriekslevertijd 14 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands