描述
The RSE2312-BS is a compact AC semiconductor motor controller designed for soft-starting single-phase capacitor run induction motors and torque reduction in three-phase applications. It operates at a rated voltage of 230 VAC rms (±15%), 50/60 Hz with a rated operational current of 12 A AC and provides integral bypassing of semiconductors during running operation. The controller features independently adjustable potentiometers for ramp-up time (0.5 to 6.5 seconds) and initial torque (0 to 85% of nominal torque), along with LED indicators for power supply and operation status. It includes transient overvoltage protection, operates over a temperature range of -20°C to +50°C, and meets IP 20 protection rating with pollution degree 3. The RSE2312-BS is ideal for reducing mechanical stress on motors, gears, and belt/chain drives while providing smooth machine operation in industrial applications.
搜索关键词: RSE2312BS
规格
常见问题
RSE2312-BS 是否已停产?
是的,Carlo Gavazzi 的 RSE2312-BS 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
RSE2312-BS 是否符合 RoHS 标准?
是的,RSE2312-BS 符合 RoHS 标准。
RSE2312-BS 的交货期是多少?
RSE2312-BS 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands