RSE2203-B by carlo gavazzi
图片仅供参考 - 请查看制造商规格
Carlo Gavazzi 授权经销商

RSE2203-B

DIN MT SOFTSTART 220V 3A ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The RSE2203-B is a compact AC semiconductor motor controller designed for soft starting and stopping of 3-phase squirrel cage motors. It operates at a rated voltage of 127/220 VACrms (50/60 Hz) with a rated operational current of 3 A, featuring potential-free control input and integral bypassing of semiconductors. The controller provides adjustable ramp-up time (0.5 to 6.5 s), ramp-down time (0.5 to 8.0 s), and initial torque (0 to 85%), all independently controlled via built-in potentiometers. It includes LED indicators for supply and operation status, transient overvoltage protection (Overvoltage category III per IEC 60664), and operates over an ambient temperature range of -20°C to +50°C. The RSE2203-B is ideal for applications requiring controlled motor acceleration and deceleration, such as changing from direct-on-line start to soft-start operation, reducing mechanical stress and extending motor lifespan.

搜索关键词: RSE2203B

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Carlo Gavazzi
部件编号:
RSE2203-B
计量单位:
每 Each
RoHS:
Yes
HTS:
8536308000
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
尺寸:
82 x 45 x 102.5 mm

常见问题

RSE2203-B 是否符合 RoHS 标准?

是的,RSE2203-B 符合 RoHS 标准。

RSE2203-B 的交货期是多少?

RSE2203-B 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 2

可立即发货

工厂交货期 12 周

价格 (USD)

数量
单价
1
$328.30
3
$303.77
5
$290.67
10
$286.31
15 +
$282.02

工具/3D模型