help desk software
RGH1A60D31KKE by carlo gavazzi
图片仅供参考 - 请查看制造商规格
Carlo Gavazzi 授权经销商

RGH1A60D31KKE

Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 30 A, 42 to 660V Load - 4 to 32VDC Input - With Integrated Heat Sink - DIN Rail. ...

查看数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

The RGH1A60D31KKE is a reliable and efficient 1-phase solid-state relay from CARLO GAVAZZI. This solid-state relay is designed to switch and control loads in a variety of industrial applications with ease. With its compact design and robust construction, it offers high performance and long-lasting reliability. The RGH1A60D31KKE is an excellent choice for applications that require precise control and high switching ratings. Its solid-state technology ensures silent operation and reduced maintenance, making it a cost-effective solution for your switching needs.

搜索关键词: RGH1A60D31KKE

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Carlo Gavazzi
部件编号:
RGH1A60D31KKE
计量单位:
每 Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
5
封装类型:
EACH
尺寸:
mm12920mm

常见问题

RGH1A60D31KKE 是否符合 RoHS 标准?

是的,RGH1A60D31KKE 符合 RoHS 标准。

RGH1A60D31KKE 的交货期是多少?

RGH1A60D31KKE 的标准交货期约为 10 天。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 19   可以发货 9/28/26 

工厂交货期 10 周

价格 (USD)

数量
单价
1
$88.72
5
$85.29
10
$84.01
20
$81.79
50
$80.56
100 +
$79.36

工具/3D模型

产品指南