描述
The RA2425-D06 is a 1-phase Solid State Relay with SPST-NO contact, NORYL GFN 1 black housing and nickel-plated aluminium base plate. This panel mount relay features zero crossing switching mode and screw terminals. The zero switching relay with ant parallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sine curve just crosses zero and switches OFF when the current crosses zero. Direct copper bonding technology 230VACrms Operational voltage 650Vp Blocking voltage ≤1.6Vrms On-state voltage drop 1.5kΩ Input impedance ≤1/2cycle Pick-up/drop-out response time -20 to 70°C Operating temperature range Applications Industrial
搜索关键词: RA2425D06T
规格
English
中文 / 汉语
Español