描述
The PL22STLG110 is a panel-mounted two-colour pilot light indicator designed for industrial control panels and equipment status indication. It features a 22mm diameter housing with high-brightness pure colour LED technology, delivering ultrahigh brightness of =100cd/m² with excellent colour purity and reliability. The unit is rated for 110VAC/DC operation with a frequency range of 50-60Hz, low current consumption of =18mA, and operates reliably over a temperature range of -25°C to +70°C with a continuous operating life of =100,000 hours. It provides IP65 degree of protection and meets international standards including IEC/EN 60947-5-1, IEC/EN 60073, and IEC/EN 60529, with cULus and CE approvals. This pilot light is ideal for applications requiring durable, long-life status indication in harsh industrial environments where visibility and reliability are critical.
搜索关键词: PL22STLG110
规格
常见问题
PL22STLG110 是否符合 RoHS 标准?
是的,PL22STLG110 符合 RoHS 标准。
PL22STLG110 的交货期是多少?
PL22STLG110 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
有存货: 17
可立即发货
最小订购数量: 3
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands