描述
PL22SHLG06 is a two-colour pilot light indicator designed for panel-mounted applications in industrial control systems. It features a 22mm diameter housing with high-brightness pure colour LED technology, delivering ultrahigh brightness of =100 cd/m² with red and green colour options. The unit is rated for 6V AC/DC operation with a maximum current consumption of =18 mA, and provides IP65 degree of protection against dust and water ingress. Operating across a temperature range of -25°C to +70°C with a continuous operating life of =100,000 hours, this pilot light offers reliable long-term performance in demanding industrial environments. It meets international standards including IEC/EN 60947-5-1, IEC/EN 60073, and IEC/EN 60529, with cULus and CE approvals, making it suitable for equipment status indication in control panels, machinery, and process automation systems.
搜索关键词: PL22SHLG06
规格
常见问题
PL22SHLG06 是否符合 RoHS 标准?
是的,PL22SHLG06 符合 RoHS 标准。
PL22SHLG06 的交货期是多少?
PL22SHLG06 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 20
可立即发货
最小订购数量: 3
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands